
0402B101K160CT | |
|---|---|
DigiKey Part Number | 1292-0402B101K160CTTR-ND - Tape & Reel (TR) 1292-0402B101K160CT-ND - Cut Tape (CT) 1292-0402B101K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B101K160CT |
Description | CAP CER 100PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B101K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,18500 | R1,85 |
| 50 | R0,12100 | R6,05 |
| 100 | R0,10080 | R10,08 |
| 500 | R0,06756 | R33,78 |
| 1 000 | R0,05781 | R57,81 |
| 2 500 | R0,04752 | R118,80 |
| 5 000 | R0,04141 | R207,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,03636 | R363,60 |
| 20 000 | R0,03226 | R645,20 |
| 30 000 | R0,03020 | R906,00 |
| 50 000 | R0,02792 | R1 396,00 |
| 70 000 | R0,02659 | R1 861,30 |
| 100 000 | R0,02532 | R2 532,00 |

