
0201N220J250CT | |
|---|---|
DigiKey Part Number | 1292-1146-2-ND - Tape & Reel (TR) 1292-1146-1-ND - Cut Tape (CT) 1292-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N220J250CT |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N220J250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,16800 | R1,68 |
| 50 | R0,10760 | R5,38 |
| 100 | R0,08910 | R8,91 |
| 500 | R0,05982 | R29,91 |
| 1 000 | R0,05108 | R51,08 |
| 2 500 | R0,04188 | R104,70 |
| 5 000 | R0,03633 | R181,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,02960 | R444,00 |
| 30 000 | R0,02631 | R789,30 |
| 45 000 | R0,02467 | R1 110,15 |
| 75 000 | R0,02286 | R1 714,50 |
| 105 000 | R0,02180 | R2 289,00 |
| 150 000 | R0,02078 | R3 117,00 |

