
423A | |
---|---|
DigiKey Part Number | 423A-ND |
Manufacturer | |
Manufacturer Product Number | 423A |
Description | HEATSINK POWER TO-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3, DO-5, Stud Mount Aluminum 50.0W @ 47°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 5.500" (139.70mm) | |
Width | 4.750" (120.65mm) | |
Diameter | - | |
Fin Height | 2.625" (66.67mm) | |
Power Dissipation @ Temperature Rise | 50.0W @ 47°C | |
Thermal Resistance @ Forced Air Flow | 0.50°C/W @ 250 LFM | |
Thermal Resistance @ Natural | 0.96°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | R347,22740 | R17 361,37 |