110584
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110584

DigiKey Part Number
345-110584-ND
Manufacturer
Manufacturer Product Number
110584
Description
HEAT PIPE ROUND 8 OD 250MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
-
Packaging
Box
Part Status
Active
Type
Heat Pipe
Attachment Method
-
Shape
Round
Power - Cooling
40.0W @ 250mm
Thermal Resistance
-
Wick Type
Sintered
Length
9.843" (250.00mm)
Width
-
Height
-
Diameter
0.315" (8.00mm) OD
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R288,20000R288,20
10R255,04600R2 550,46
25R242,93200R6 073,30
50R234,14220R11 707,11
100R225,66260R22 566,26
300R212,83030R63 849,09
500R207,10632R103 553,16
Manufacturers Standard Package
Alternate Length
HEAT PIPE ROUND 8 OD 200MM
In-Stock: 39
Unit Price: R294,26000
HEAT PIPE ROUND 8 OD 300MM
In-Stock: 138
Unit Price: R332,74000