



960-23-15-F-AB-0 | |
|---|---|
DigiKey Part Number | 345-1787-ND |
Manufacturer | |
Manufacturer Product Number | 960-23-15-F-AB-0 |
Description | HEATSINK 23X15MM FRONT PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-23-15-F-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R73,60000 | R73,60 |
| 10 | R65,08200 | R650,82 |
| 25 | R62,00000 | R1 550,00 |
| 50 | R59,75840 | R2 987,92 |
| 100 | R57,59740 | R5 759,74 |
| 300 | R54,33013 | R16 299,04 |
| 500 | R52,87244 | R26 436,22 |
| 1 000 | R50,95544 | R50 955,44 |

