Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
960-21-18-D-AB-0
960-21-18-D-AB-0

960-21-18-D-AB-0

DigiKey Part Number
345-1771-ND
Manufacturer
Manufacturer Product Number
960-21-18-D-AB-0
Description
HEATSINK 21X18MM DIA PUSH PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
960-21-18-D-AB-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
0.827" (21.00mm)
Width
0.827" (21.00mm)
Diameter
-
Fin Height
0.709" (18.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
5.30°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R74,95000R74,95
10R66,30900R663,09
25R63,16960R1 579,24
50R60,88760R3 044,38