



960-21-12-S-AB-0 | |
|---|---|
DigiKey Part Number | 345-1764-ND |
Manufacturer | |
Manufacturer Product Number | 960-21-12-S-AB-0 |
Description | HEATSINK 21X12MM SIDE PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-21-12-S-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R83,01000 | R83,01 |
| 10 | R73,50100 | R735,01 |
| 25 | R70,01880 | R1 750,47 |
| 50 | R67,48820 | R3 374,41 |
| 100 | R65,04830 | R6 504,83 |
| 300 | R61,35643 | R18 406,93 |
| 500 | R59,70998 | R29 854,99 |
| 1 000 | R57,54446 | R57 544,46 |

