
855-505/400-1001 | |
|---|---|
DigiKey Part Number | 2946-855-505/400-1001-ND |
Manufacturer | |
Manufacturer Product Number | 855-505/400-1001 |
Description | CURR SENSE XFMR 400A CHAS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 855-505/400-1001 Models |
Category | Current Rating (Amps) 400 A |
Manufacturer WAGO Corporation | Mounting Type Chassis Mount |
Packaging Box | Size / Dimension 3.346" L x 1.378" W (85.00mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 4.144" (105.25mm) |
Frequency Range 50Hz ~ 60Hz | Termination Style Terminal Block |
Type Non-Invasive (Solid Core) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 183,54000 | R2 183,54 |

