



282-104 | |
|---|---|
DigiKey Part Number | 2946-282-104-ND |
Manufacturer | |
Manufacturer Product Number | 282-104 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 282-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R124,69000 | R124,69 |
| 10 | R88,40600 | R884,06 |
| 25 | R77,78240 | R1 944,56 |
| 50 | R71,27240 | R3 563,62 |
| 100 | R65,95400 | R6 595,40 |
| 250 | R60,49576 | R15 123,94 |
| 500 | R57,34970 | R28 674,85 |
| 1 000 | R54,88438 | R54 884,38 |

