10 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.098" (2.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

218-110

DigiKey Part Number
2946-218-110-ND
Manufacturer
Manufacturer Product Number
218-110
Description
PCB TERMINAL BLOCK; LOCKING SLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
218-110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.098" (2.50mm)
Mating Orientation
40° (130°) Angle with Board
Current
4 A
Voltage
150 V
Wire Gauge
20-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R225,51000R225,51
10R160,31000R1 603,10
25R142,14160R3 553,54
50R131,19900R6 559,95
100R122,36500R12 236,50
250R113,39808R28 349,52
500R108,27624R54 138,12
1 000R104,28411R104 284,11
Manufacturers Standard Package