
2086-3204/700-000/997-605 | |
|---|---|
DigiKey Part Number | 2946-2086-3204/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-3204/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-3204/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3204/700-000/997-605 |
Description | TERM BLK 4P SIDE ENT 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3204/700-000/997-605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R71,59000 | R71,59 |
| 10 | R50,86600 | R508,66 |
| 25 | R44,52400 | R1 113,10 |
| 50 | R40,56140 | R2 028,07 |
| 100 | R37,28300 | R3 728,30 |
| 250 | R33,87820 | R8 469,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | R31,82285 | R16 388,77 |
| 1 030 | R30,27722 | R31 185,54 |
| 1 545 | R29,53425 | R45 630,42 |
| 2 575 | R28,74097 | R74 008,00 |
| 3 605 | R28,29411 | R102 000,27 |
| 5 150 | R27,87797 | R143 571,55 |

