




9775076360R | |
|---|---|
DigiKey Part Number | 732-10924-2-ND - Tape & Reel (TR) 732-10924-1-ND - Cut Tape (CT) 732-10924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9775076360R |
Description | ROUND STANDOFF M3 STEEL 1MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9775076360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.039" (1.00mm) | |
Length - Overall | 0.338" (8.59mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,51000 | R21,51 |
| 10 | R20,06400 | R200,64 |
| 50 | R18,61880 | R930,94 |
| 100 | R16,48470 | R1 648,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | R15,82551 | R5 538,93 |
| 700 | R13,76056 | R9 632,39 |











