


860010473007 | |
|---|---|
DigiKey Part Number | 732-8630-1-ND - Cut Tape (CT) 732-8630-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010473007 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010473007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 209 mA @ 120 Hz | |
Ripple Current @ High Frequency | 319.77 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 50 | R1,86520 | R93,26 |
| 100 | R1,63000 | R163,00 |
| 250 | R1,46196 | R365,49 |
| 500 | R1,26030 | R630,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R1,14536 | R1 718,04 |


