Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66100113722

DigiKey Part Number
732-14101-2-ND - Tape & Reel (TR)
732-14101-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66100113722
Description
WR-WTB 2.54MM FEMALE CRIMP TERMI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
66100113722 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 985
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,73100R17,31
25R1,52600R38,15
50R1,38120R69,06
100R1,24350R124,35
250R1,08352R270,88
500R0,98102R490,51
1 000R0,89397R893,97
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R0,71726R5 738,08
16 000R0,68039R10 886,24
24 000R0,66264R15 903,36
40 000R0,64365R25 746,00
56 000R0,63295R35 445,20
80 000R0,62297R49 837,60
Manufacturers Standard Package