
500917000 | |
|---|---|
DigiKey Part Number | 732-12357-ND |
Manufacturer | |
Manufacturer Product Number | 500917000 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.610" (15.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.610" (15.50mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.508" (12.90mm) | |
Height | - | |
Panel Hole Size | 0.189" (4.80mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.673" (17.10mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R3,79800 | R37,98 |
| 50 | R3,37080 | R168,54 |
| 100 | R2,95250 | R295,25 |
| 250 | R2,75856 | R689,64 |
| 500 | R2,61336 | R1 306,68 |

