New at DigiKey
Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S901080

DigiKey Part Number
2101-S901080-ND
Manufacturer
Manufacturer Product Number
S901080
Description
POWERSOCKET RELAY MINI-5P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
10
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
Mini Relays
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R69,57000R69,57
10R62,17500R621,75