
890334025045CS | |
|---|---|
DigiKey Part Number | 732-5757-ND |
Manufacturer | |
Manufacturer Product Number | 890334025045CS |
Description | CAP FILM 0.68UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334025045CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,03000 | R16,03 |
| 50 | R13,71060 | R685,53 |
| 100 | R12,18890 | R1 218,89 |
| 250 | R10,66736 | R2 666,84 |
| 500 | R9,63662 | R4 818,31 |
| 1 000 | R8,90038 | R8 900,38 |

