Parametric Equivalent



885342208015 | |
|---|---|
DigiKey Part Number | 732-12156-2-ND - Tape & Reel (TR) 732-12156-1-ND - Cut Tape (CT) 732-12156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208015 |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R2,50400 | R25,04 |
| 50 | R1,81140 | R90,57 |
| 100 | R1,59470 | R159,47 |
| 500 | R1,23374 | R616,87 |
| 1 000 | R1,12217 | R1 122,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R0,98152 | R1 963,04 |
| 4 000 | R0,90977 | R3 639,08 |
| 6 000 | R0,87386 | R5 243,16 |
| 10 000 | R0,83407 | R8 340,70 |
| 14 000 | R0,81083 | R11 351,62 |
| 20 000 | R0,78847 | R15 769,40 |



