


885342207004 | |
|---|---|
DigiKey Part Number | 732-12163-2-ND - Tape & Reel (TR) 732-12163-1-ND - Cut Tape (CT) 732-12163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207004 |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,26000 | R12,60 |
| 50 | R0,87380 | R43,69 |
| 100 | R0,75620 | R75,62 |
| 500 | R0,56294 | R281,47 |
| 1 000 | R0,50328 | R503,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,39452 | R1 578,08 |
| 8 000 | R0,36303 | R2 904,24 |
| 12 000 | R0,34730 | R4 167,60 |
| 20 000 | R0,32985 | R6 597,00 |
| 28 000 | R0,31966 | R8 950,48 |
| 40 000 | R0,30986 | R12 394,40 |

