Parametric Equivalent



885342010003 | |
|---|---|
DigiKey Part Number | 732-12114-2-ND - Tape & Reel (TR) 732-12114-1-ND - Cut Tape (CT) 732-12114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342010003 |
Description | CAP CER 100PF 3000V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342010003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,23000 | R8,23 |
| 10 | R4,99100 | R49,91 |
| 50 | R3,71700 | R185,85 |
| 100 | R3,33060 | R333,06 |
| 500 | R2,67452 | R1 337,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,35424 | R2 354,24 |
| 2 000 | R2,19578 | R4 391,56 |
| 3 000 | R2,11641 | R6 349,23 |
| 5 000 | R2,02848 | R10 142,40 |
| 7 000 | R1,97706 | R13 839,42 |
| 10 000 | R1,92764 | R19 276,40 |


