


885012207119 | |
|---|---|
DigiKey Part Number | 732-12059-2-ND - Tape & Reel (TR) 732-12059-1-ND - Cut Tape (CT) 732-12059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207119 |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,22700 | R12,27 |
| 50 | R0,85020 | R42,51 |
| 100 | R0,73600 | R73,60 |
| 500 | R0,54646 | R273,23 |
| 1 000 | R0,48832 | R488,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,38225 | R1 529,00 |
| 8 000 | R0,35152 | R2 812,16 |
| 12 000 | R0,33615 | R4 033,80 |
| 20 000 | R0,31913 | R6 382,60 |
| 28 000 | R0,30919 | R8 657,32 |
| 40 000 | R0,29962 | R11 984,80 |


