


885012207005 | |
|---|---|
DigiKey Part Number | 732-8015-2-ND - Tape & Reel (TR) 732-8015-1-ND - Cut Tape (CT) 732-8015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207005 |
Description | CAP CER 220PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,00800 | R10,08 |
| 50 | R0,69240 | R34,62 |
| 100 | R0,59650 | R59,65 |
| 500 | R0,43858 | R219,29 |
| 1 000 | R0,39002 | R390,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,30222 | R1 208,88 |
| 8 000 | R0,27659 | R2 212,72 |
| 12 000 | R0,26377 | R3 165,24 |
| 20 000 | R0,24956 | R4 991,20 |
| 28 000 | R0,24127 | R6 755,56 |
| 40 000 | R0,23329 | R9 331,60 |

