220 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207005

DigiKey Part Number
732-8015-2-ND - Tape & Reel (TR)
732-8015-1-ND - Cut Tape (CT)
732-8015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207005
Description
CAP CER 220PF 10V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 198
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,85000R1,85
10R1,00800R10,08
50R0,69240R34,62
100R0,59650R59,65
500R0,43858R219,29
1 000R0,39002R390,02
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,30222R1 208,88
8 000R0,27659R2 212,72
12 000R0,26377R3 165,24
20 000R0,24956R4 991,20
28 000R0,24127R6 755,56
40 000R0,23329R9 331,60
Manufacturers Standard Package