


885012205040 | |
|---|---|
DigiKey Part Number | 732-7535-2-ND - Tape & Reel (TR) 732-7535-1-ND - Cut Tape (CT) 732-7535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205040 |
Description | CAP CER 220PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,43700 | R4,37 |
| 50 | R0,28900 | R14,45 |
| 100 | R0,24530 | R24,53 |
| 500 | R0,17308 | R86,54 |
| 1 000 | R0,15073 | R150,73 |
| 2 500 | R0,12738 | R318,45 |
| 5 000 | R0,11336 | R566,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,09701 | R970,10 |
| 20 000 | R0,08801 | R1 760,20 |
| 30 000 | R0,08350 | R2 505,00 |
| 50 000 | R0,07852 | R3 926,00 |
| 70 000 | R0,07561 | R5 292,70 |
| 100 000 | R0,07281 | R7 281,00 |


