


885012107012 | |
|---|---|
DigiKey Part Number | 732-7622-2-ND - Tape & Reel (TR) 732-7622-1-ND - Cut Tape (CT) 732-7622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107012 |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,33600 | R23,36 |
| 50 | R1,67040 | R83,52 |
| 100 | R1,47040 | R147,04 |
| 500 | R1,13258 | R566,29 |
| 1 000 | R1,02840 | R1 028,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,85700 | R2 571,00 |
| 6 000 | R0,79718 | R4 783,08 |
| 9 000 | R0,76721 | R6 904,89 |
| 15 000 | R0,73404 | R11 010,60 |
| 21 000 | R0,71465 | R15 007,65 |
| 30 000 | R0,69601 | R20 880,30 |

