


885012006013 | |
|---|---|
DigiKey Part Number | 732-7757-2-ND - Tape & Reel (TR) 732-7757-1-ND - Cut Tape (CT) 732-7757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006013 |
Description | CAP CER 680PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,67200 | R6,72 |
| 50 | R0,45380 | R22,69 |
| 100 | R0,38990 | R38,99 |
| 500 | R0,27996 | R139,98 |
| 1 000 | R0,24668 | R246,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,18724 | R748,96 |
| 8 000 | R0,16962 | R1 356,96 |
| 12 000 | R0,16080 | R1 929,60 |
| 20 000 | R0,15104 | R3 020,80 |
| 28 000 | R0,14534 | R4 069,52 |
| 40 000 | R0,13986 | R5 594,40 |

