680 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012006013

DigiKey Part Number
732-7757-2-ND - Tape & Reel (TR)
732-7757-1-ND - Cut Tape (CT)
732-7757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006013
Description
CAP CER 680PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,67200R6,72
50R0,45380R22,69
100R0,38990R38,99
500R0,27996R139,98
1 000R0,24668R246,68
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,18724R748,96
8 000R0,16962R1 356,96
12 000R0,16080R1 929,60
20 000R0,15104R3 020,80
28 000R0,14534R4 069,52
40 000R0,13986R5 594,40
Manufacturers Standard Package