


865080345010 | |
|---|---|
DigiKey Part Number | 732-8420-2-ND - Tape & Reel (TR) 732-8420-1-ND - Cut Tape (CT) 732-8420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080345010 |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080345010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 172.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 265 mA @ 100 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 50 | R4,60420 | R230,21 |
| 100 | R4,01620 | R401,62 |
| 250 | R3,56244 | R890,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | R2,98439 | R2 685,95 |
| 1 800 | R2,85537 | R5 139,67 |

