


865060657011 | |
|---|---|
DigiKey Part Number | 732-8551-2-ND - Tape & Reel (TR) 732-8551-1-ND - Cut Tape (CT) 732-8551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060657011 |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060657011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 100 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,81000 | R17,81 |
| 50 | R15,17400 | R758,70 |
| 100 | R13,22470 | R1 322,47 |
| 250 | R11,74600 | R2 936,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R9,87268 | R4 936,34 |
| 1 000 | R9,40486 | R9 404,86 |

