865060463011 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: R18,84460
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R79,84000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R26,26043
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865060463011

DigiKey Part Number
732-8540-2-ND - Tape & Reel (TR)
732-8540-1-ND - Cut Tape (CT)
732-8540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865060463011
Description
CAP ALUM 2200UF 20% 25V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865060463011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Part Status
Active
Impedance
35 mOhms
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1E222MNQ1MSNichicon0UCD1E222MNQ1MTR-NDR18,84460Direct
AFK228M25P44T-FCornell Dubilier Knowles0338-2176-1-NDR79,84000Upgrade
AEA1616222M025RKYOCERA AVX0478-AEA1616222M025RTR-NDR26,26043Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R64,79000R64,79
50R55,21840R2 760,92
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125R45,71136R5 713,92
250R40,61388R10 153,47
625R35,54683R22 216,77
1 250R33,85261R42 315,76
Manufacturers Standard Package