


860160275041 | |
|---|---|
DigiKey Part Number | 732-9446-1-ND - Cut Tape (CT) 732-9446-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160275041 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160275041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.232 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,37000 | R25,37 |
| 50 | R21,57640 | R1 078,82 |
| 100 | R18,80370 | R1 880,37 |
| 250 | R16,72000 | R4 180,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R14,03470 | R7 017,35 |
| 1 000 | R13,35716 | R13 357,16 |

