


860131178007 | |
|---|---|
DigiKey Part Number | 732-9395-1-ND - Cut Tape (CT) 732-9395-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860131178007 |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 860131178007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -25°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 164 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250.92 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R55,62000 | R55,62 |
| 50 | R47,40400 | R2 370,20 |
| 100 | R41,28740 | R4 128,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | R35,23183 | R10 569,55 |
| 600 | R30,82805 | R18 496,83 |
| 1 500 | R29,36006 | R44 040,09 |

