1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020578018

DigiKey Part Number
732-8952-1-ND - Cut Tape (CT)
732-8952-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020578018
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020578018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Ripple Current @ High Frequency
1.1454 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R15,80000R15,80
50R13,42640R671,32
100R11,69560R1 169,56
Tape & Box (TB)
QuantityUnit PriceExt Price
300R9,98550R2 995,65
600R8,74340R5 246,04
1 500R8,32403R12 486,05
Manufacturers Standard Package