32 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830069377

DigiKey Part Number
732-830069377TR-ND - Tape & Reel (TR)
732-830069377CT-ND - Cut Tape (CT)
732-830069377DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830069377
Description
CRYSTAL 32.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830069377 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,91000R9,91
10R9,09100R90,91
50R8,68760R434,38
100R8,29280R829,28
500R7,70060R3 850,30
1 000R7,10809R7 108,09
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R6,06557R18 196,71
Manufacturers Standard Package