
830069377 | |
|---|---|
DigiKey Part Number | 732-830069377TR-ND - Tape & Reel (TR) 732-830069377CT-ND - Cut Tape (CT) 732-830069377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069377 |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069377 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 10 | R9,09100 | R90,91 |
| 50 | R8,68760 | R434,38 |
| 100 | R8,29280 | R829,28 |
| 500 | R7,70060 | R3 850,30 |
| 1 000 | R7,10809 | R7 108,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,06557 | R18 196,71 |

