47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7847806470

DigiKey Part Number
732-7847806470TR-ND - Tape & Reel (TR)
732-7847806470CT-ND - Cut Tape (CT)
732-7847806470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7847806470
Description
FIXED IND 47NH 300MA 700 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7847806470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
900MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 471
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,84000R8,40
20R0,75600R15,12
100R0,68900R68,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,53235R2 129,40
Manufacturers Standard Package