784231371 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 34 943
Unit Price: R19,58000
Datasheet
784231xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
784231xxx
784231xxx_View2

784231371

DigiKey Part Number
732-784231371TR-ND - Tape & Reel (TR)
732-784231371CT-ND - Cut Tape (CT)
732-784231371DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784231371
Description
CMC 280MA 2LN 370OHM SMD AECQ200
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 280mA DCR 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
784231371 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
370 Ohms @ 100 MHz
Current Rating (Max)
280mA
DC Resistance (DCR) (Max)
450mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,77000R15,77
10R14,55700R145,57
50R12,47760R623,88
100R11,26450R1 126,45
500R10,60596R5 302,98
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R8,66500R17 330,00
Manufacturers Standard Package