


74479032 | |
|---|---|
DigiKey Part Number | 732-14053-2-ND - Tape & Reel (TR) 732-14053-1-ND - Cut Tape (CT) 732-14053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479032 |
Description | FIXED IND 470NH 200MA 600 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 200 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,25000 | R10,25 |
| 10 | R9,07400 | R90,74 |
| 100 | R8,23400 | R823,40 |
| 500 | R7,22572 | R3 612,86 |
| 1 000 | R6,38552 | R6 385,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R6,13010 | R24 520,40 |

