Similar
Similar
Similar
Similar




74477128 | |
|---|---|
DigiKey Part Number | 732-4020-2-ND - Tape & Reel (TR) 732-4020-1-ND - Cut Tape (CT) 732-4020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477128 |
Description | FIXED IND 820UH 510MA 1.34 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 510 mA 1.34Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.34Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,98000 | R37,98 |
| 10 | R36,49800 | R364,98 |
| 50 | R32,95260 | R1 647,63 |
| 100 | R29,55820 | R2 955,82 |
| 250 | R27,05444 | R6 763,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R22,35874 | R11 179,37 |
| 1 000 | R19,08397 | R19 083,97 |





