



744760127C | |
|---|---|
DigiKey Part Number | 732-1782-2-ND - Tape & Reel (TR) 732-1782-1-ND - Cut Tape (CT) 732-1782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760127C |
Description | FIXED IND 27NH 500MA 250 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 500 mA 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760127C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 55 @ 500MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,72000 | R6,72 |
| 10 | R6,38600 | R63,86 |
| 50 | R5,96540 | R298,27 |
| 100 | R5,52850 | R552,85 |
| 500 | R5,07480 | R2 537,40 |
| 1 000 | R4,63790 | R4 637,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,01683 | R8 033,66 |


