SCC2220X222K502TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402X104K050T

DigiKey Part Number
4587-C0402X104K050TTR-ND - Tape & Reel (TR)
4587-C0402X104K050TCT-ND - Cut Tape (CT)
4587-C0402X104K050TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0402X104K050T
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 717
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,60700R6,07
50R0,40200R20,10
100R0,34490R34,49
500R0,24678R123,39
1 000R0,21663R216,63
2 500R0,18508R462,70
5 000R0,16613R830,65
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,15058R1 505,80
20 000R0,13781R2 756,20
30 000R0,13141R3 942,30
50 000R0,12433R6 216,50
70 000R0,12020R8 414,00
100 000R0,11622R11 622,00
120 000R0,11433R13 719,60
240 000R0,10799R25 917,60
250 000R0,10765R26 912,50
Manufacturers Standard Package