
430753034832 | |
|---|---|
DigiKey Part Number | 732-430753034832TR-ND - Tape & Reel (TR) 732-430753034832CT-ND - Cut Tape (CT) 732-430753034832DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 430753034832 |
Description | WS-TASV_SMT IP67 TACT SWITCH J-H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 320gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,94000 | R32,94 |
| 10 | R29,42400 | R294,24 |
| 100 | R29,05410 | R2 905,41 |
| 250 | R26,01260 | R6 503,15 |
| 500 | R24,18096 | R12 090,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | R22,76205 | R29 590,66 |






