FOIL-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40225K00000Q6W

DigiKey Part Number
Y40225K00000Q6W-ND
Manufacturer
Manufacturer Product Number
Y40225K00000Q6W
Description
V/N 303262U 5K0000 0.02% B W 157
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y40225K00000Q6W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
10R733,56200R7 335,62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.