
Y1365V0019AT0W | |
|---|---|
DigiKey Part Number | Y1365V0019AT0W-ND |
Manufacturer | |
Manufacturer Product Number | Y1365V0019AT0W |
Description | RES ARRAY 4 RES 5K OHM 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm ±0.05% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tray | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 5k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.05% | Size / Dimension 0.197" L x 0.157" W (5.00mm x 3.99mm) |
Number of Resistors 4 | Height - Seated (Max) 0.073" (1.86mm) |
Resistor Matching Ratio ±0.01% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R757,76280 | R18 944,07 |

