
Y1168350R000T9L | |
|---|---|
DigiKey Part Number | Y1168350R000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1168350R000T9L |
Description | SMR3P 350R TCR0.2 0.01% S B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.01% 0.6W Chip Resistor 3017 J-Lead Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1168350R000T9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.5ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 3017 J-Lead |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R308,34600 | R7 708,65 |

