
Y11231R00000Q9R | |
|---|---|
DigiKey Part Number | Y11231R00000Q9R-ND |
Manufacturer | |
Manufacturer Product Number | Y11231R00000Q9R |
Description | VPR221ST 1R0000 0.02% T/R |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.02% 8W Chip Resistor TO-220-4, SMD Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Strip | Package / Case TO-220-4, SMD |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.400" L x 0.360" W (10.15mm x 9.15mm) |
Tolerance | Height - Seated (Max) 0.158" (4.01mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R1 164,30120 | R29 107,53 |

