Upgrade
Upgrade

Y112125R0000B0R | |
|---|---|
DigiKey Part Number | Y112125R0000B0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y112125R0000B0R |
Description | RES SMD 25 OHM 0.1% 1/4W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y112125R0000B0R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y112125R0000Q0L | VPG Foil Resistors | 0 | Y112125R0000Q0L-ND | R342,55360 | Upgrade |
| Y112125R0000Q9R | VPG Foil Resistors | 0 | Y112125R0000Q9R-ND | R158,23050 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R144,12078 | R144 120,78 |


