Y0875750R000T0L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: R307,60640
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: R307,60640
Datasheet
Image for Y0875750R000T0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0875750R000T0L

DigiKey Part Number
Y0875750R000T0L-ND
Manufacturer
Manufacturer Product Number
Y0875750R000T0L
Description
RES 750 OHM .3W .01% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0875750R000T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.228" L x 0.087" W (5.80mm x 2.20mm)
Tolerance
Height - Seated (Max)
0.256" (6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0007750R000T0LVPG Foil Resistors0Y0007750R000T0L-NDR307,60640Similar
Y0793750R000T0LVPG Foil Resistors0Y0793750R000T0L-NDR307,60640Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R244,15840R6 103,96
Manufacturers Standard Package