
Y0867V0211FT0L | |
|---|---|
DigiKey Part Number | Y0867V0211FT0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0867V0211FT0L |
Description | RES NTWRK 2 RES 120 OHM RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 Ohm ±1% 500mW Power Per Element Voltage Divider 2 Resistor Network/Array |
Category | Resistance (Ohms) 120 |
Manufacturer VPG Foil Resistors | Tolerance ±1% |
Series | Number of Resistors 2 |
Packaging Bulk | Number of Pins 3 |
Part Status Active | Power Per Element 500mW |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R1 011,60080 | R25 290,02 |

