Y079364K0000B0L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: R304,13800
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: R304,13800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: R304,13800
Datasheet
Image for Y079364K0000B0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y079364K0000B0L

DigiKey Part Number
Y079364K0000B0L-ND
Manufacturer
Manufacturer Product Number
Y079364K0000B0L
Description
RES 64K OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
64 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y079364K0000B0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.098" W (7.62mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y000764K0000B0LVPG Foil Resistors0Y000764K0000B0L-NDR304,13800Direct
Y078564K0000B0LVPG Foil Resistors0Y078564K0000B0L-NDR304,13800Direct
Y079364K0000B9LVPG Foil Resistors0Y079364K0000B9L-NDR304,13800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R304,13800R7 603,45
Manufacturers Standard Package